TE Connectivity 99M Series Blue 0.22 mm² Harsh Environment Wire, 24 AWG, 19/0.12 mm, 100m, Polyester Insulation
- RS Stock No.:
- 918-5273
- Mfr. Part No.:
- 99M0111-24-6
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 918-5273
- Mfr. Part No.:
- 99M0111-24-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Type 99M®
Type 99M® has a dual wall construction of irradiated modified polyester. Designed to meet stringent low hazardous performance, in particular naval, mass transit and industrial control panel wiring.
Features & Benefits
Low flammability
Low smoke generation
Low toxicity index
Small size, lightweight, flexible
Resistant to chemicals and fluids
Low generation of corrosive gases
600 V Voltage rating
Low flammability
Low smoke generation
Low toxicity index
Small size, lightweight, flexible
Resistant to chemicals and fluids
Low generation of corrosive gases
600 V Voltage rating
Standards
Def Stan 61-12 Part 18 Issue 5 Type 1
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Sheath Colour | Blue |
American Wire Gauge | 24 AWG |
Cable Shape | Single Core |
Core Strands | 19/0.12 mm |
Length | 100m |
Insulation Material | Polyester |
Outer Diameter | 1.05mm |
Voltage Rating | 600 V |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Conductor Material | Copper |
Series | 99M |
Insulation Wall Thickness | 0.15mm |
Number of Strands | 19 |
Size of Strands | 0.12 mm |