TE Connectivity FlexLite Series Yellow 0.5 mm² High Temperature Wire, 19/0.19 mm, 100m, ETFE Insulation
- RS Stock No.:
- 253-1966
- Mfr. Part No.:
- FLHTC0311-0.50-4
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 253-1966
- Mfr. Part No.:
- FLHTC0311-0.50-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
FlexLite High Temperature UL Wire
FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.
Features & Benefits
UL Style 3557, UL recognised component
Operating temperature range of -55°C to +200°C
600 V rating
Meets requirements of VW-1 flammability
Flexible and tough
Thin wall insulation
Lightweight and small easy to handle
UL Style 3557, UL recognised component
Operating temperature range of -55°C to +200°C
600 V rating
Meets requirements of VW-1 flammability
Flexible and tough
Thin wall insulation
Lightweight and small easy to handle
Standards
UL3557
Standards
UL Style 3557; CUL; CSA Certified AWMIA/B; Raychem WCD - 3106
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Sheath Colour | Yellow |
Cable Shape | Single Core |
Core Strands | 19/0.19 mm |
Length | 100m |
Insulation Material | ETFE |
Outer Diameter | 1.27mm |
Voltage Rating | 600 V |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |
Conductor Material | Tinned Copper |
Standards Met | UL Listed |
Fire Behaviour | Flame Retardant, Low Smoke Density, Self-extinguishing |
Series | FlexLite |
Insulation Wall Thickness | 0.165mm |
Shield Type | Unshielded |
Number of Strands | 19 |
Size of Strands | 0.19 mm |
Resistant To | Chemicals, Flame |