Alpha Wire High Temperature Wire 0.96 mm² CSA, Brown 30m Reel, ThermoThin Series

  • RS Stock No. 138-1772
  • Mfr. Part No. 2918 BR005
  • Manufacturer Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Alpha Wire ThermoThin 600 V Hook-up Wire

Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.

The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.

Features and Benefits

Ultra-thin, small and lightweight Nickel-plated copper conductor wiring
Heat resistant ECA fluoropolymer insulation
Excellent electrical performance
Temperature rating: -150°C to +300°C
Voltage Rating: 600 V
UV, Chemical and water resistant
Choice of sleeving colours
Excellent abrasion resistance
Available in continuous lengths

What is a fluoropolymer?

Fluoropolymers consist of carbon-fluorine bonds and are not bonded easily with other materials due to it being electrically negative. They are resistant to extreme heat, solvents and acids.

Product Application Information

ThermoThin high-temperature wire is suited for use in high-temperature applications within many industries including oil and gas, semiconductor, energy generation, and military applications where space is at a premium and extreme temperatures must be withstood.

Approvals

• UL AWM 11540 • UL 80°C Oil • UL Gas Res • Horizontal flame

ThermoThin Hook-Up Wire 2918

Wire Size: 18 AWG, 0.963 mm²
Stranding: 19/30 AWG, 19/0.254 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.058 in, 1.470 mm
Jacket Colour: Brown

Specifications
Attribute Value
Cross Sectional Area 0.96 mm²
Wire Style AWM/STYLE 11540
Sheath Colour Brown
American Wire Gauge 18 AWG
Insulation Material Fluoropolymer
Resistant To Chemicals, Sunlight, Water
Core Strands 19/30
Minimum Operating Temperature -150°C
Maximum Operating Temperature +300°C
Operating Temperature Range -150 → +300 °C
Length 30m
Outer Diameter 1.47mm
Voltage Rating 600 V ac
Type Hook-Up Wire
Number of Strands 19
Size of Strands 0.254 mm, 30 AWG
Series ThermoThin
Insulation Wall Thickness 0.14mm
Standards Met EU Low Voltage Directive 2014/35/EC, UL AWM 11540
Conductor Material Nickel Plated Copper
16 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 30 Metre(s)
$ 183.73
(exc. GST)
$ 202.10
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 24
$183.73
$6.124
25 - 49
$174.55
$5.818
50 +
$165.36
$5.512
*price indicative
Related Products
Hook up wire is a single insulated conductor ...
Description:
Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties ...