Alpha Wire ThermoThin Series Orange 1.3 mm² High Temperature Wire, 16 AWG, 19/0.0117, 30m, Fluoropolymer Insulation
- RS Stock No.:
- 138-1764
- Mfr. Part No.:
- 2916 OR005
- Brand:
- Alpha Wire
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 138-1764
- Mfr. Part No.:
- 2916 OR005
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Alpha Wire ThermoThin 600 V Hook-up Wire
Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.
The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wires ECA fluoropolymer insulation contributes to the cables smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.
The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wires ECA fluoropolymer insulation contributes to the cables smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.
Features and Benefits
Ultra-thin, small and lightweight
Nickel-plated copper conductor wiring
Heat resistant ECA fluoropolymer insulation
Excellent electrical performance
Temperature rating: -150°C to +300°C
Voltage Rating: 600 V
UV, Chemical and water resistant
Choice of sleeving colours
Excellent abrasion resistance
Available in continuous lengths
What is a fluoropolymer?
Fluoropolymers consist of carbon-fluorine bonds and are not bonded easily with other materials due to it being electrically negative. They are resistant to extreme heat, solvents and acids.
Product Application Information
ThermoThin high-temperature wire is suited for use in high-temperature applications within many industries including oil and gas, semiconductor, energy generation, and military applications where space is at a premium and extreme temperatures must be withstood.
Approvals
UL AWM 11540 UL 80°C Oil UL Gas Res Horizontal flame
ThermoThin Hook-Up Wire 2916
Wire Size: 16 AWG, 1.320 mm²
Stranding: 19/0.0117 AWG, 19/0.297 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.069 in, 1.750 mm
Jacket Colour: Orange
Stranding: 19/0.0117 AWG, 19/0.297 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.069 in, 1.750 mm
Jacket Colour: Orange
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.3 mm² |
Sheath Colour | Orange |
American Wire Gauge | 16 AWG |
Core Strands | 19/0.0117 |
Length | 30m |
Insulation Material | Fluoropolymer |
Voltage Rating | 600 V ac |
Outer Diameter | 1.75mm |
Maximum Operating Temperature | +300°C |
Minimum Operating Temperature | -150°C |
Conductor Material | Nickel Plated Copper |
Standards Met | EU Low Voltage Directive 2014/35/EC, UL AWM 11540 |
Wire Style | AWM/STYLE 11540 |
Series | ThermoThin |
Insulation Wall Thickness | 0.14mm |
Resistant To | Chemicals, Sunlight, Water |
Size of Strands | 0.011 AWG, 0.297 mm |
Number of Strands | 19 |