Alpha Wire High Temperature Wire 0.15 mm² CSA, Orange 305m Reel, ThermoThin Series

  • RS Stock No. 138-1670
  • Mfr. Part No. 2926 OR001
  • Manufacturer Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Alpha Wire ThermoThin 600 V Hook-up Wire

Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.

The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.

Features and Benefits

Ultra-thin, small and lightweight Nickel-plated copper conductor wiring
Heat resistant ECA fluoropolymer insulation
Excellent electrical performance
Temperature rating: -150°C to +300°C
Voltage Rating: 600 V
UV, Chemical and water resistant
Choice of sleeving colours
Excellent abrasion resistance
Available in continuous lengths

What is a fluoropolymer?

Fluoropolymers consist of carbon-fluorine bonds and are not bonded easily with other materials due to it being electrically negative. They are resistant to extreme heat, solvents and acids.

Product Application Information

ThermoThin high-temperature wire is suited for use in high-temperature applications within many industries including oil and gas, semiconductor, energy generation, and military applications where space is at a premium and extreme temperatures must be withstood.

Approvals

• UL AWM 11540 • UL 80°C Oil • UL Gas Res • Horizontal flame

ThermoThin Hook-Up Wire 2926

Wire Size: 26 AWG, 0.154 mm²
Stranding: 19/38 AWG, 19/0.102 mm
Insulation Thickness: 0.006 in, 0.14 mm
Outer Diameter: 0.030 in, 0.760 mm
Jacket Colour: Orange

Specifications
Attribute Value
Cross Sectional Area 0.15 mm²
Sheath Colour Orange
Wire Style AWM/STYLE 11540
American Wire Gauge 26 AWG
Insulation Material Fluoropolymer
Resistant To Chemicals, Sunlight, Water
Core Strands 19/38
Minimum Operating Temperature -150°C
Maximum Operating Temperature +300°C
Operating Temperature Range -150 → +300 °C
Length 305m
Outer Diameter 0.76mm
Voltage Rating 600 V ac
Type Hook-Up Wire
Size of Strands 0.102 mm, 38 AWG
Standards Met EU Low Voltage Directive 2014/35/EC, UL AWM 11540
Number of Strands 19
Conductor Material Nickel Plated Copper
Insulation Wall Thickness 0.14mm
Series ThermoThin
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Reel of 305 Metre(s)
$ 592.68
(exc. GST)
$ 651.95
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 24
$592.68
$1.943
25 - 49
$563.04
$1.846
50 +
$533.39
$1.749
*price indicative