TE Connectivity High Temperature Wire 0.22 mm² CSA, White 100m Reel

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity M81044 Harsh Environment Wire

SAE AS81044/9 (M81044/9)

SAE AS81044/9 is a medium-weight wire. It comes complete with a stranded tinned copper conductor. The wire a high flame resistant PVDF insulated jacket that is also resistant to chemicals, cut through and abrasion. Low smoke characteristics maintain superior performance in harsh environment applications such as aerospace, military, industrial and offshore. Cross linked insulation materials mean that this wire can provide temperature ratings up to +150°C.

SAE AS81044/12 (M81044/12) Airframe Lead Wire

The SAE AS81044/12 (M81044/12) was originally developed for aircraft airframes and other military applications. The lead wire has a stranded coated copper conductor with dual layer insulation. This wire offers excellent resistance to fire, chemicals, breaks or abrasion. Commercial and military aircraft wiring, avionics, helicopters, military ground systems and offshore platforms benefit from using the SAE AS81044/12.

Features and Benefits

Dual wall construction
Small diameter
Lightweight
Flexible
Low smoke and corrosive gas generation
Chemical and electrical arc tracking resistant

Specifications
Attribute Value
Cross Sectional Area 0.22 mm²
Sheath Colour White
American Wire Gauge 24 AWG
Insulation Material Polyalkene
Core Strands 19 / 36 AWG
Minimum Operating Temperature -65°C
Maximum Operating Temperature +150°C
Operating Temperature Range -65 → +150 °C
Length 100m
Outer Diameter 1.02mm
Voltage Rating 600 V ac
Cable Shape Single Core
Number of Strands 19
Size of Strands 36 AWG
Conductor Material Copper
6 : Next working day (AU stock)
2 : 5 working days (Global stock)
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 31.48
(exc. GST)
$ 34.63
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 24
$31.48
$0.315
25 - 49
$30.93
$0.309
50 +
$30.59
$0.306
*price indicative
Related Products
Alpha Wire Thermo Thin 600 V Hook-up Wire ...
Description:
Alpha Wire Thermo Thin 600 V Hook-up Wire Alpha Wires ultra-thin flexible Thermo Thin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space savingThe Thermo Thin wire range ...
Alpha Wire PTFE Hook-Up Wire Hook up wire ...
Description:
Alpha Wire PTFE Hook-Up Wire Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications This hook up wire is made from PTFE which can deal with high ...