TE Connectivity High Temperature Wire 0.22 mm² CSA, White 100m Reel

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity M27500 Harsh Environment Cable

The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.

SB Cable

The cables utilise SAE AS22759/32 wire inners. These wires are ideal for commercial or aerospace environments requiring protection against vibration, smoke and flame.

SD Cable

Cables utilise SAE AS22759/34 wire inners. This is a medium wall aerospace and commercial wire. The cables are suitable for you to use within a commercial or unprotected aerospace environment where protection is required against vibration, smoke and flame.

ML Cable

These cables are ideal for aircraft frames, missiles or other military applications. SAE AS81044/12 lead wire has a tin coated copper conductor. It comes complete with dual layered insulation and jacketing. The cables offer excellent resistance to fire, chemicals, breaks or abrasion due to its light-weight low smoke design.

MH Cable

This cable offers high resistance to flames, chemicals, breaks or abrasion. SAE AS810449/9 is a medium weight lead wire. The cable has a tin coated copper conductor witha crosslinked PVDF jacket. Characteristics include low smoke adding strength and durability for superior performance in aerospace environents.

Specifications
Attribute Value
Cross Sectional Area 0.22 mm²
Sheath Colour White
American Wire Gauge 24 AWG
Insulation Material ETFE
Core Strands 19 / 36 AWG
Minimum Operating Temperature -65°C
Maximum Operating Temperature +150°C
Operating Temperature Range -65 → +150 °C
Length 100m
Outer Diameter 3.29mm
Voltage Rating 600 V ac
Shield Type Tinned Copper Braid
Conductor Material Copper
Number of Strands 19
Standards Met NEMA-WC-27500
Cable Shape Multicore
Size of Strands 36 AWG
On back order for despatch 26/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 407.07
(exc. GST)
$ 447.78
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 24
$407.07
$4.071
25 - 49
$399.95
$4.00
50 +
$392.50
$3.925
*price indicative
Related Products
Block Enamelled Copper Wire From Block, a range ...
Description:
Block Enamelled Copper Wire From Block, a range of enamelled copper wire supplied on plastic spools The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel ...
Olflex® Heat 105 PVC Vinyl Cable Heat resistant ...
Description:
Olflex® Heat 105 PVC Vinyl Cable Heat resistant PVC cables with protective conductor GN/YESuitable for the connection of motors, transformers, machines, appliances, switch cabinets and other installations with increased ambient temperature At room temperature resistant to a multitude of oils ...
The RS PRO harsh environment wire has a ...
Description:
The RS PRO harsh environment wire has a 4mm² cross-sectional area, white sheath and 10m long reel The conductor of wire is made of copper with highly flexible silicone insulation and the silicone ash produced after burning insulates the wires ...
Zerohal Type 100G 100G wire features a dual ...
Description:
Zerohal Type 100G 100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and ...