TE Connectivity High Temperature Wire 0.33 mm² CSA, White 100m Reel

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity M27500 Harsh Environment Cable

The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.

SB Cable

The cables utilise SAE AS22759/32 wire inners. These wires are ideal for commercial or aerospace environments requiring protection against vibration, smoke and flame.

SD Cable

Cables utilise SAE AS22759/34 wire inners. This is a medium wall aerospace and commercial wire. The cables are suitable for you to use within a commercial or unprotected aerospace environment where protection is required against vibration, smoke and flame.

ML Cable

These cables are ideal for aircraft frames, missiles or other military applications. SAE AS81044/12 lead wire has a tin coated copper conductor. It comes complete with dual layered insulation and jacketing. The cables offer excellent resistance to fire, chemicals, breaks or abrasion due to its light-weight low smoke design.

MH Cable

This cable offers high resistance to flames, chemicals, breaks or abrasion. SAE AS810449/9 is a medium weight lead wire. The cable has a tin coated copper conductor witha crosslinked PVDF jacket. Characteristics include low smoke adding strength and durability for superior performance in aerospace environents.

Specifications
Attribute Value
Cross Sectional Area 0.33 mm²
Sheath Colour White
American Wire Gauge 22 AWG
Insulation Material ETFE
Core Strands 19 / 34 AWG
Minimum Operating Temperature -65°C
Maximum Operating Temperature +150°C
Operating Temperature Range -65 → +150 °C
Length 100m
Outer Diameter 3.58mm
Voltage Rating 600 V ac
Size of Strands 34 AWG
Number of Strands 19
Conductor Material Copper
Standards Met NEMA-WC-27500
Cable Shape Multicore
Shield Type Tinned Copper Braid
On back order for despatch 15/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Reel of 100 Metre(s)
$ 1,386.89
(exc. GST)
$ 1,525.58
(inc. GST)
Reel(s)
Per Reel
Per Metre*
1 - 24
$1,386.89
$13.869
25 - 49
$1,338.37
$13.384
50 +
$1,292.99
$12.93
*price indicative
Related Products
Alpha Wire Thermo Thin 600 V Hook-up Wire ...
Description:
Alpha Wire Thermo Thin 600 V Hook-up Wire Alpha Wires ultra-thin flexible Thermo Thin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space savingThe Thermo Thin wire range ...
Alpha Wire PTFE Hook-Up Wire Hook up wire ...
Description:
Alpha Wire PTFE Hook-Up Wire Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications This hook up wire is made from PTFE which can deal with high ...