The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.
The cables utilise SAE AS22759/32 wire inners. These wires are ideal for commercial or aerospace environments requiring protection against vibration, smoke and flame.
Cables utilise SAE AS22759/34 wire inners. This is a medium wall aerospace and commercial wire. The cables are suitable for you to use within a commercial or unprotected aerospace environment where protection is required against vibration, smoke and flame.
These cables are ideal for aircraft frames, missiles or other military applications. SAE AS81044/12 lead wire has a tin coated copper conductor. It comes complete with dual layered insulation and jacketing. The cables offer excellent resistance to fire, chemicals, breaks or abrasion due to its light-weight low smoke design.
This cable offers high resistance to flames, chemicals, breaks or abrasion. SAE AS810449/9 is a medium weight lead wire. The cable has a tin coated copper conductor witha crosslinked PVDF jacket. Characteristics include low smoke adding strength and durability for superior performance in aerospace environents.
Attribute | Value |
---|---|
Sheath Colour | White |
American Wire Gauge | 22 AWG |
Insulation Material | Polyalkene |
Maximum Operating Temperature | +150°C |
Operating Temperature Range | Maximum of +150 °C |
Length | 100m |
Outer Diameter | 4.06mm |
Voltage Rating | 600 V ac |
Shield Type | Tinned Copper Braid |
Standards Met | NEMA-WC-27500 |
Cable Shape | Multicore |