Western Digital Red 2 TB 3.5in SATA Internal Hard Drive

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Western Digital WD Red NAS Hard Drives

WD's exclusive NASware technology, built into every WD Red hard drive, improves NAS storage performance by reducing common hard drive concerns in NAS systems including concerns for things like compatibility, integration, upgradeability, reliability and cost of ownership that are experienced with a hard drive designed for desktop computers

Beyond desktop with NASware
Important features for system integrators
Save power and money
Intelligent error recovery
Command completion

NAS Compatibility

The WD Red Hard Drive features NASware technology. This advanced firmware technology enables seamless integration, robust data protection and optimal performance for systems operating in NAS and RAID environments

The innovative technology of the drive reduces the power consumption and lowers the operating temperature making the WD Red Hard Drive a reliable and an affordable solution for 24x7 NAS environments and for the demanding system requirements of home and small office NAS

Specifications
Attribute Value
Hard Drive Type HDD
Model Red
Internal/External Internal
Interface SATA I
Capacity 2 TB
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
Was $236.14
$ 232.65
(exc. GST)
$ 255.91
(inc. GST)
units
Per unit
1 +
$232.65
Related Products
Western Digital Scorpio Blue WD Scorpio Blue drives ...
Description:
Western Digital Scorpio Blue WD Scorpio Blue drives offer high-performance, low power consumption, and cool operation, perfect for notebooks and other portable devices High performance SATA interface8MB cache buffer WhisperDrive seeking algorithms ensure quiet operation and reduced power consumption3 year ...
Western Digital My Passport Hard Drive Western Digital ...
Description:
Western Digital My Passport Hard Drive Western Digital My Passport portable storage perfectly complements your on-the-go lifestyle Designed to fit in the palm of your hand, there is plenty of space to store a massive number of photos, videos, music ...
The Intel P4510 series 2TB SSD solid-state drive ...
Description:
The Intel P4510 series 2TB SSD solid-state drive for industrial application It is built on NVMe specification 1.2 and designed to meet today's increasingly demanding service levels and supports broader cloud workloads while reducing storage costs. It also has the ...
Freecom Mobile Drive Classic USB 30 The Freecom ...
Description:
Freecom Mobile Drive Classic USB 30 The Freecom Mobile Drive Classic 3.0 has no cooling fan, which ensures quiet operation at all times. Simply plug it into any computer’s USB port and take your spreadsheets, documents, movies, photo’s or music ...