- RS Stock No.:
- 182-8145
- Mfr. Part No.:
- SSDSCKKW512G8X1
- Brand:
- Intel
Discontinued product
- RS Stock No.:
- 182-8145
- Mfr. Part No.:
- SSDSCKKW512G8X1
- Brand:
- Intel
Legislation and Compliance
Product Details
Intel SSD Drive
The Intel 512GB SSD 545s drive is an M.2 22mmx80mm industrial device. It gives you quicker boot, faster application load time and faster performance than a hard disk drive (HDD). It easily plugs into your new or existing computing system. It also has the industry-approved AES 256-bit encryption for additional protection to the data stored. This drive offers value for money. It provides enhanced productivity and increased efficiency to give you the best possible SSD performance. With this industry-leading innovation, you get the most cost-efficient and reliable replacement for conventional HDDs.
Features and Benefits
Boost PC performance
Easy upgrade or install
Low power consumption
Operating temperature ranges between 0°C and 70°C
Quick boot time
Quick file transfer
Reliable
SATA 3.0 interface
Easy upgrade or install
Low power consumption
Operating temperature ranges between 0°C and 70°C
Quick boot time
Quick file transfer
Reliable
SATA 3.0 interface
Applications
Commercial workstations
Data centres
Desktop PCs
Laptops
Data centres
Desktop PCs
Laptops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Hard Drive Type | SSD |
Model | SSD 545s |
Internal/External | Internal |
Industrial | Yes |
Form Factor | M.2 |
Capacity | 512 GB |
Interface | SATA III 6 Gbit/s |
Nand Type | TLC |
Encryption Level | AES-256 |
Temperature Range | 0 → +70°C |