- RS Stock No.:
- 170-8683
- Mfr. Part No.:
- MU-PA250B/EU
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 170-8683
- Mfr. Part No.:
- MU-PA250B/EU
- Brand:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung External SSD
The Samsung T5 alluring blue portable solid-state drive (SSD) has a capacity of 250Gb. It elevates data transfer speed to the next level and unleashes a new experience in the external storage. To reach maximum transfer speeds of 540Mbps, the host device and connection cables must support USB 3.1 Gen 2 and UASP mode must be enabled. Transfers and backups of large-sized data including 4K videos and high-resolution photos are much quicker and faster. The top to bottom metal design and rounded unibody fits comfortably in your palm. This drive has no moving parts and a sturdy metal body, so it can handle drops of up to 2m. The optional password protection with AES 256-bit hardware encryption keeps your personal and private data more secure.
Features and Benefits
Ultrafast data transfer speed
Compact, solid and secure design
V-NAND flash memory
Password protection
Windows 7 or higher
Compact, solid and secure design
V-NAND flash memory
Password protection
Windows 7 or higher
Mac OS X Mavericks, Yosemite, El Capitan, Sierra (10.9 or higher)
or Android KitKat (version 4.4) or higher
Certifications
CE certified
Specifications
Attribute | Value |
---|---|
Model | T5 |
Hard Drive Type | SSD |
Internal/External | External |
Form Factor | Portable |
Capacity | 250 GB |
Interface | USB 3.1 |
Nand Type | V-NAND |
Dimensions | 74 x 57.3 x 10.5mm |
Length | 74mm |
Width | 57.3mm |
Height | 10.5mm |