- RS Stock No.:
- 123-9696
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 123-9696
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Toshiba X300 - High-Performance Hard Drive
The Toshiba X300 3.5 internal hard drive is designed for your professional, graphic designers or gaming PC - delivering reliable, large capacity, incredibly high performance storage. The X300 support easy reading and writing, and promote safe storage with a ramp loading design that prevents damage on the move. With shock resistance that cuts the power if physical stress to the hard drive or desktop system, keeping your stored media secure and intact shock resistance
Enhanced real-time performance
High anti-oscillation performance
Curbed system induced vibration
Data protection technology
High storage density and capacity
Interface SATA 6.0 Gbit/s
Large buffer: 128 MB
High anti-oscillation performance
Curbed system induced vibration
Data protection technology
High storage density and capacity
Interface SATA 6.0 Gbit/s
Large buffer: 128 MB
Supplied with
3.5 internal HDD - X300 High-Performance Hard Drive
Quick Start Guide
Warranty Leaflet
Quick Start Guide
Warranty Leaflet
3.5in. SATA Hard Drives
3.5in form factor drives.
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Model | X300 |
Internal/External | Internal |
Interface | SATA I |
Capacity | 5 TB |