- RS Stock No.:
- 111-3493
- Mfr. Part No.:
- HX-M500TCB/GM
- Brand:
- Maxtor
Discontinued product
- RS Stock No.:
- 111-3493
- Mfr. Part No.:
- HX-M500TCB/GM
- Brand:
- Maxtor
Technical data sheets
Legislation and Compliance
Product Details
Maxtor M3 Portable External Hard Drive
The Maxtor M3 Portable External Hard Drive delivers handy portable storage. It is easy to take on your travels wherever you go. The durable black design stands up to the rigours of daily use
Handy portable storage
Durable black design
USB powered
SafetyKey protection for your data
SuperSpeed USB 3.0 (Max): 5.0Gb/s
Durable black design
USB powered
SafetyKey protection for your data
SuperSpeed USB 3.0 (Max): 5.0Gb/s
Operating System
Windows 10/8/7/Vista, Mac OS X 10.4.8 or later
Supplied with
M3 Portable External Hard Drive
USB cable
Quick Install Guide
Software preloaded on the drive
Electronic User Documentation (PDF)
USB cable
Quick Install Guide
Software preloaded on the drive
Electronic User Documentation (PDF)
Mobile Hard Drives
Specifications
Attribute | Value |
---|---|
Hard Drive Type | HDD |
Model | M3 |
Internal/External | External |
Capacity | 500 GB |
Dimensions | 112 x 82 x 17.5mm |
Length | 112mm |
Width | 82mm |
Height | 17.5mm |