- RS Stock No.:
- 197-5470
- Mfr. Part No.:
- ST521PMINT
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 197-5470
- Mfr. Part No.:
- ST521PMINT
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech Port 1-to-5 SATA drive port multiplier lets user connect five individual SATA hard drives to a single SATA host controller, vastly increasing the storage capacity of the computer system. It optimizes port usage enabling you to connect up to five SATA drives to a single SATA port.
Optimize performance with support for SATA III (6 Gbps)
Wide installation compatibility with included low-profile and full-profile brackets.
Computer case LED indicator support.
Compliant with SATA revision I/II/III.
Wide installation compatibility with included low-profile and full-profile brackets.
Computer case LED indicator support.
Compliant with SATA revision I/II/III.
Specifications
Attribute | Value |
---|---|
Type | Port Multiplier Controller Card |
Supported Form Factor | SATA |
Number of Drives Supported | 5 |
Dimensions | 9.3 x 1.8 x 1.2cm |