- RS Stock No.:
- 186-1938
- Mfr. Part No.:
- SATBP125VP
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-1938
- Mfr. Part No.:
- SATBP125VP
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
Product Details
SATBP125VP 2.5 SATA Drive Hot Swap Bay
Increase the storage capabilities of your server or PC while protecting your data, with this 2.5 SATA drive hot-swap bay.
Hot swap drives easily
Turn the 3.5 front bay on your desktop computer or server into a hot-swap bay for 2.5" SATA SSD/HDD drives. Ideal for IT professionals, such as system administrators or computer operators, this mobile rack lets you quickly swap, replace, remove, or transport a drive between systems or locations. It saves valuable time in environments where storage drives need to be replaced or removed regularly, such as in server rooms and data centers.
Valuable drive protection
The 2.5 SATA drive hot-swap bay provides a protective backplane with a durable aluminum housing that offers ventilation to ensure proper air flow and heat dissipation. It features four anti-vibration bumpers, to protect your drive against vibration damage. To safeguard your data, you can lock the drive bay door to prevent unauthorized access to your drive
Fast data transfer
To maximize the speed and performance of your drives, the mobile rack supports SATA I, II and III, providing data transfer speeds up to 6Gbps when paired with a compatible controller.
The SATBP125VP is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Hot swap drives easily
Turn the 3.5 front bay on your desktop computer or server into a hot-swap bay for 2.5" SATA SSD/HDD drives. Ideal for IT professionals, such as system administrators or computer operators, this mobile rack lets you quickly swap, replace, remove, or transport a drive between systems or locations. It saves valuable time in environments where storage drives need to be replaced or removed regularly, such as in server rooms and data centers.
Valuable drive protection
The 2.5 SATA drive hot-swap bay provides a protective backplane with a durable aluminum housing that offers ventilation to ensure proper air flow and heat dissipation. It features four anti-vibration bumpers, to protect your drive against vibration damage. To safeguard your data, you can lock the drive bay door to prevent unauthorized access to your drive
Fast data transfer
To maximize the speed and performance of your drives, the mobile rack supports SATA I, II and III, providing data transfer speeds up to 6Gbps when paired with a compatible controller.
The SATBP125VP is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Hot swap drives between systems, using a 2.5 SATA drive in a 3.5 front bay
• Four anti-vibration bumpers provide vibration protection to safeguard your data
• Lockable, secure drive door
• Supports one 2.5 SATA SSD/HDD with drive heights from 5-15 mm
• Supports SATA I, II and III with file transfer speeds of up to 6 Gbps
• Durable aluminum construction
• Venting to optimize heat dissipation
• NSS connector provides 50,000+ insertion rating for long-lasting performance
• Four anti-vibration bumpers provide vibration protection to safeguard your data
• Lockable, secure drive door
• Supports one 2.5 SATA SSD/HDD with drive heights from 5-15 mm
• Supports SATA I, II and III with file transfer speeds of up to 6 Gbps
• Durable aluminum construction
• Venting to optimize heat dissipation
• NSS connector provides 50,000+ insertion rating for long-lasting performance
Applications
• Hot-swap drives in server rooms and data centers
• Protect your drive against external environment vibrations
• Perform data backups, recovery, and archiving
• Build or upgrade computer systems
• Ideal for government, educational, medical, and military organizations
• Protect your drive against external environment vibrations
• Perform data backups, recovery, and archiving
• Build or upgrade computer systems
• Ideal for government, educational, medical, and military organizations
Whats in the package?
• mobile rack
• drive tray
• keys
• SATA data cable
• drive-mounting screws
• mobile-rack mounting screws
• quick-start guide
• drive tray
• keys
• SATA data cable
• drive-mounting screws
• mobile-rack mounting screws
• quick-start guide
FAQ
Can I convert a SAS drive to SATA with this mobile rack?
Although mobile racks can enable a Serial Attached SCSI (SAS) drive to connect using a standard Serial ATA (SATA) connector, the hard drive controller must be SAS compatible to properly support SAS drives. SAS controllers can work with SAS and SATA drives, but most SAS drives will only work with a SAS controller.
Although mobile racks can enable a Serial Attached SCSI (SAS) drive to connect using a standard Serial ATA (SATA) connector, the hard drive controller must be SAS compatible to properly support SAS drives. SAS controllers can work with SAS and SATA drives, but most SAS drives will only work with a SAS controller.
Compatible Drive Type
SATA
Interface
SATA
Specifications
Attribute | Value |
---|---|
Number of Drives Supported | 1 |
Compatible Drive Types | SATA |
Drive Size | 2.5in |
Interface | SATA |
Dimensions | 13.5 x 10.2 x 2.5cm |
Supported Form Factor | 2.5 in |