- RS Stock No.:
- 186-1567
- Mfr. Part No.:
- HSB225S3R
- Brand:
- StarTech.com
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-1567
- Mfr. Part No.:
- HSB225S3R
- Brand:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com SSD/HDD Rack, Front Mount, 6Gbps Maximum Data Transfer Rate - HSB225S3R
This StarTech.com drive rack gives you access to data on two SSDs and HDDs at once. With support for 2.5-inch SATA drives, it's widely compatible with common storage devices. The unit lets you hot-swap between your drives as you work, eliminating the need to restart your computer or server system and supporting efficient data handling.
Features & Benefits
Effective securityThe rack's built-in redundancy features protect your data against accidental losses.
High-speed performanceBy achieving data speeds up to 6Gbps, the unit moves information quickly for efficient file transfer.
Convenient switchingA trayless design lets you swap the rack's drives without opening your computer case.
High-speed performanceBy achieving data speeds up to 6Gbps, the unit moves information quickly for efficient file transfer.
Convenient switchingA trayless design lets you swap the rack's drives without opening your computer case.
Applications
• Durable aluminium casing for resistance to wear
• LED drive status indicators for clear diagnostics
• Supplied with a screw kit for protection against movement
• LED drive status indicators for clear diagnostics
• Supplied with a screw kit for protection against movement
FAQs
• mobile rack
• SATA data cable
• SATA to LP4 adapter
• installation screw kit
• quick-start guide
• SATA data cable
• SATA to LP4 adapter
• installation screw kit
• quick-start guide
Does this drive rack need a separate power connection?No, this rack uses one connection for data and power, so cable clutter is minimal.
FAQ
Can I hot-swap SATA drives with this mobile rack?
Yes, this mobile rack does support hot-swapping of SATA drives. To use this feature, it is required that the SATA port is set to Advanced Host Controller Interface (AHCI) mode and hot-swapping is enabled. On most motherboards, this is performed within the Basic Input/Output System (BIOS) or the Unified Extensible Firmware Interface (UEFI). If you are using a SATA controller card, consult the motherboard manufacturer's technical documentation for the correct steps to accomplish this.
Yes, this mobile rack does support hot-swapping of SATA drives. To use this feature, it is required that the SATA port is set to Advanced Host Controller Interface (AHCI) mode and hot-swapping is enabled. On most motherboards, this is performed within the Basic Input/Output System (BIOS) or the Unified Extensible Firmware Interface (UEFI). If you are using a SATA controller card, consult the motherboard manufacturer's technical documentation for the correct steps to accomplish this.
Compatible Drive Type
SATA
Interface
SATA
RAID
Yes
Specifications
Attribute | Value |
---|---|
Type | SSD/HDD Rack |
Supported Form Factor | 2.5 in |
Dimensions | 140 x 101.2 x 25mm |
Number of Drives Supported | 2 |