- RS Stock No.:
- 755-3387
- Mfr. Part No.:
- BL80
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 755-3387
- Mfr. Part No.:
- BL80
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Cordless Rechargeable LED Inspection Lamps
Durable and strong with a triple layer construction (polycarbonate tube, ABS inner sleeve, TP rubber outer sleeve) in oil and chemical resistant material
Temperature resistant
A high intensity and pure white and very bright light for work in all types of conditions. Very high visibility with true colour recognition
Long operating time: 4 hours (BL30 & BL60) and 3.5 hours (BL80)
Rechargeable: battery type: Ni-MH
Using advanced technology with a controlled microprocessor and an intelligent charger
Short charging time: 1.5 hours
Charger Input: 100-240V AC. Output: 12V DC, 500mA
Equipped with a bendable swivel hook
LUX output: BL30: 1,200 LUX / BL60: 1,700 LUX / BL80: 2,000 LUX
IP Rating : 54
Temperature resistant
A high intensity and pure white and very bright light for work in all types of conditions. Very high visibility with true colour recognition
Long operating time: 4 hours (BL30 & BL60) and 3.5 hours (BL80)
Rechargeable: battery type: Ni-MH
Using advanced technology with a controlled microprocessor and an intelligent charger
Short charging time: 1.5 hours
Charger Input: 100-240V AC. Output: 12V DC, 500mA
Equipped with a bendable swivel hook
LUX output: BL30: 1,200 LUX / BL60: 1,700 LUX / BL80: 2,000 LUX
IP Rating : 54
Supplied with
Charger
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |