- RS Stock No.:
- 122-3113
- Mfr. Part No.:
- HV-L2R
- Brand:
- Unilite
Discontinued product
- RS Stock No.:
- 122-3113
- Mfr. Part No.:
- HV-L2R
- Brand:
- Unilite
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
HiVis rechargable LED lantern UK/EU/AUS Plug
The Unilite HV-L2R Lantern is a solid, reliable and very high quality Hand lamp. This Lantern features a hi-visibility orange body with 140 Lumen output, making it easy to be seen and to light up large areas. The Unilite HV-L2R is made of industrial strength co-polymer for harsh outdoor and indoor environments. The Lantern is fully weatherproof and chemical resistant. This Hand lamp is ideal in applications such as Security, Emergency use, Engineers, Plumbers and Electricians.
200 Lumen White Seoul LED
Industrial strength copolymer housing
Optical Beamaster lens for beam penetration
Silent switch operation
Side charging point for use with PS-RB1 (RS 756-8979) or PS-RB2-LION (RS 778-5269) rechargeable batteries
Easy screw end cap operation
Carry strap, battery and charger included
Impact resistant to 1M
Water resistant
Industrial strength copolymer housing
Optical Beamaster lens for beam penetration
Silent switch operation
Side charging point for use with PS-RB1 (RS 756-8979) or PS-RB2-LION (RS 778-5269) rechargeable batteries
Easy screw end cap operation
Carry strap, battery and charger included
Impact resistant to 1M
Water resistant
Unilite HIVIS
Specifications
Attribute | Value |
---|---|
Rechargeable | Yes |
Lamp Type | LED |
Case Material | Plastic |
Batteries | NiMH |
Range | 250 m |
Water Resistant | Yes |