- RS Stock No.:
- 792-3225
- Mfr. Part No.:
- 38664
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 792-3225
- Mfr. Part No.:
- 38664
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Aerospace General Purpose Cloths
Kimberly Clark Professional Aerospace Cleaning Wipes are versatile and durable cloths engineered specifically for the Aerospace industry and are ideal to use on aircraft primary and secondary structural surfaces. Our products meet international requirements of AMS 3819C and BMS 15-5F Class A and are designed to deliver greater efficiency, control costs and reduce waste. The Hydroknit technology ensures that each cloth is strong enough to withstand multiple surface types and still be absorbent enough for the greasiest, oiliest and heaviest spills. This product is sold as 1 large roll x 900 white sheets (900 total). Individual sheet size 34 cm (L) x 31 cm (W).Compatible with the Kimberly Clark Professional Dispensers (product code 6155, RS 0712-422).
Durable, white wipes engineered specifically for the Aerospace industry. Meets BMS and AMS requirements. Hydroknit technology ensures extra strength and bulk.
Features and Benefits
1 large roll x 900 white sheets (900 total)
Engineered specifically for the Aerospace industry
Hydroknit technology ensures the cloths are strong to withstand multiple surface types and highly absorbent.
For use on aircraft primary and secondary structural surfaces
Meets AMS 3819C and BMS 15-5F Class A requirements
Specifications
Attribute | Value |
---|---|
Application | General Cleaning |
Wet/Dry | Dry |
Package Type | Carton |
Number of Wipes per Pack | 900 |
Wiper Size | 340 x 310mm |
Colour | White |
Trade Name | Kimberly Clark |