- RS Stock No.:
- 158-900
- Mfr. Part No.:
- 7287
- Brand:
- Kimberly Clark
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 158-900
- Mfr. Part No.:
- 7287
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Scott Essential Couch Cover
The Scott Essential Couch Cover range has been designed to provide customers with cost-efficient protection for couches in the healthcare industry. The Scott Essential Couch Cover (51 W) 7287 is soft, absorbent, tear-resistant and durable. These couch covers are delivered in a lightweight, portable roll and are easy to remove and fit. This product is sold as 12 rolls x 140 blue, 1 ply sheet (1680 total). Individual sheet size 38 cm (L) x 51 cm (W).
Blue, 1 ply couch covers providing cost-efficient protection. Economic and portable, lightweight roll. Ideal for protecting couches in the healthcare industry. Strong, tear-resistant and durable.
Scott Essential Couch Cover (51 W) 7287 - 12 rolls x 140 blue, 1 ply sheets
Features and Benefits
12 rolls x 140 blue, 1 ply sheet (1680 total)
Cost-efficient protection
Ideal for protecting couches and maintaining high levels of hygiene in the healthcare industry.
Comes in a lightweight and portable roll
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Application | General Cleaning |
Wet/Dry | Dry |
Package Type | Roll |
Number of Wipes per Pack | 140 |
Wiper Size | 380 x 510mm |
Colour | White |
Trade Name | Scott |