- RS Stock No.:
- 161-2045
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 161-2045
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro Solid Hand Wheel
The RS Pro Solid hand wheel with a revolving handle and through hub is made from Phenoplast. The revolving handle is made from glass-fibre reinforced technopolymer. A zinc plated visible steel hub with preformed punching for through hole complete the hand wheel.
Solid hand wheel
Through hub
Zinc plated steel hub
Visible hub
Hand Wheel Material is Phenoplast
Revolving handle is glass-fibre reinforced technopolymer
Preformed punching for through hole
Various sizes available
Through hub
Zinc plated steel hub
Visible hub
Hand Wheel Material is Phenoplast
Revolving handle is glass-fibre reinforced technopolymer
Preformed punching for through hole
Various sizes available
Specifications
Attribute | Value |
---|---|
Handle Type | Revolving |
Wheel Diameter | 200mm |
Mounting Hole Diameter | 40mm |
Mounting Hole Depth | 21mm |
Drilled Hub | Yes |
Wheel Material | Phenoplast |
Insert Material | Steel |
Colour | Black |