- RS Stock No.:
- 914-8268
- Mfr. Part No.:
- TVC100MLRS
- Brand:
- SCJ Professional
257 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.70
(exc. GST)
$27.17
(inc. GST)
Units | Per unit |
1 + | $24.70 |
- RS Stock No.:
- 914-8268
- Mfr. Part No.:
- TVC100MLRS
- Brand:
- SCJ Professional
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
DEB Travabon Classic Skin Protection
DEB Travabon Classic is a fat free skin protection that provides you with a protection against oily and water insoluble substances. Using Travabon Classic contains a high proportion of inorganic solid talc which provides you with a physical protective layer on your skin. When your skin comes into contact with organic solvents metal working oils, glass fibre or substances containing solvents your skin is protected by the special emulsifiers within Travabon. By using the skin protection of Travabon Classic the emulsifiers reduce the ability of water insoluble substances of sticking to your skin plus, this makes it much easier for you to clean away heavy duty and stubborn substances. If you use this skin protection frequently Travabon Classic can reduce the quantity of other strong hand cleansers required to remove ingrained dirt.
FEATURES:
Contains special soil suspending emulsifiers
Contains high proportion of inorganic solids
Silicone free, non-oily
Natural fil former
Contains glycerine and emollient
Physical protective layer
Slightly perfumed
BENEFITS:
Stops stubborn dirt clinging to the skin
Easy to clean the skin
Reduces the amount of skin cleaner required
Dermatologically tested
Greater safety when handling water insoluble substances
Supports the skins natural barrier
APPLICATION:
Hands and arms
Do not use under gloves
Wash and dry your skin before every application
Rub carefully into all skin areas at risk.
Water in-soluble contamination
PROTECTION:
Oil
Paint
Lacquer
Graphite
Metallic dust
Adhesives
Resins
Dry dust
STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months
Contains special soil suspending emulsifiers
Contains high proportion of inorganic solids
Silicone free, non-oily
Natural fil former
Contains glycerine and emollient
Physical protective layer
Slightly perfumed
BENEFITS:
Stops stubborn dirt clinging to the skin
Easy to clean the skin
Reduces the amount of skin cleaner required
Dermatologically tested
Greater safety when handling water insoluble substances
Supports the skins natural barrier
APPLICATION:
Hands and arms
Do not use under gloves
Wash and dry your skin before every application
Rub carefully into all skin areas at risk.
Water in-soluble contamination
PROTECTION:
Oil
Paint
Lacquer
Graphite
Metallic dust
Adhesives
Resins
Dry dust
STORAGE:
Can be stored in an unopened container at room temperature for more than 30 months
Specifications
Attribute | Value |
---|---|
Application | Hand Cream |
Package Size | 100 mL |
Product Category | Barrier Cream |
Package Type | Tube |
Number of Bottles | 1 |
Related links
- RS PRO General Purpose Barrier Cream - 500 ml Bottle
- RS PRO General Purpose Barrier Cream - 800 ml Pouch
- Maxisafe Skin Protection Barrier Cream - 500 ml Pump Bottle
- Maxisafe Skin Protection Barrier Cream - 50 ml Tube
- SCJ Professional Skin Cream Barrier Cream - 700 ml Cartridge
- Maxisafe Skin Protection Barrier Cream - 100 ml Tube
- Maxisafe Skin Protection Barrier Cream - 250 ml Spray
- Maxisafe Skin Protection Barrier Cream - 250 ml Bottle