Takachi Electric Industrial White ABS Handheld Enclosure, Integral Battery Compartment, 75 x 35 x 12mm
- RS Stock No.:
- 823-7203
- Mfr. Part No.:
- CS75-W
- Brand:
- Takachi Electric Industrial
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 823-7203
- Mfr. Part No.:
- CS75-W
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi CS Slim Plastic Case
The Takachi CS Series is a slim handheld plastic enclosure suitable for use as RFID, remote controller, wireless key fob or small tester/device. A protective cover, available separately, offers added grip and impact protection.
Features and Benefits
ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
A hole in the side of the case is designed for use with a strap
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
A hole in the side of the case is designed for use with a strap
Accessories
Note
Battery compartment for CR2032 x1
Supplied with
Top and bottom cover, battery cover, battery contact, 4 x screws and CR2032 sticker.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 75 mm |
External Width | 35 mm |
External Height | 12 mm |
Integral Battery Compartment | Yes |
Colour | White |
External Dimensions | 75 x 35 x 12mm |