- RS Stock No.:
- 242-3887
- Mfr. Part No.:
- HM-9VB-ET-000
- Brand:
- Pactec
Discontinued product
- RS Stock No.:
- 242-3887
- Mfr. Part No.:
- HM-9VB-ET-000
- Brand:
- Pactec
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cases with Integral PP3 Battery Compartment
ABS cases with a textured finish and removable front cover
Cases with a PP3 compartment only are supplied with a battery connector
Cases with a PP3 compartment only are supplied with a battery connector
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 90 mm |
External Width | 60 mm |
External Height | 38 mm |
Integral Battery Compartment | Yes |
Colour | Black |
External Dimensions | 95 x 60 x 38mm |
Series | HM |