- RS Stock No.:
- 923-2679
- Mfr. Part No.:
- 370400 - ECOHAND
- Brand:
- UNELVENT
Discontinued product
- RS Stock No.:
- 923-2679
- Mfr. Part No.:
- 370400 - ECOHAND
- Brand:
- UNELVENT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Unelevent ECOHAND Series Air-Blade Type Hand Dryer
The Unelevent ECOHAND is an automatic fast, hygienic and energy efficient hand dryer. This air blade type hand dryer uses a powerful, high-speed layer of clean air to eliminate every drop of water from the hands, leaving them dry in just 10 seconds.
The design includes a collection system which does not allow water droplets to fall to the ground falling to the ground, guaranteeing higher standards of hygiene and preventing slip hazards.
This unit is also energy efficient and vandal proof.
The design includes a collection system which does not allow water droplets to fall to the ground falling to the ground, guaranteeing higher standards of hygiene and preventing slip hazards.
This unit is also energy efficient and vandal proof.
Features and Benefits
Dries in just 10 seconds
Power: 850 W
Air speed: 192 mph
Sound pressure level: 80 dB(A)
Hygienic
Energy efficient
Environmentally friendly and hygienic; no waste paper or towels
Automatic operation controlled by an intelligent infrared sensor that automatically turns the unit on and off
Brushless motor (no carbon brushes)
Anti-vandal degree: IK10
Large LCD display indicating the process and drying time
Easy to clean and maintain
Easy access to water collection tray
Robust, impact-resistant housing
Economic and durable
Intelligent, practical and elegant design
Air intake filter
Colour: white
Insulation: Class I
Input voltage: 220 - 240 V
Protection Rating: IP22
Power: 850 W
Air speed: 192 mph
Sound pressure level: 80 dB(A)
Hygienic
Energy efficient
Environmentally friendly and hygienic; no waste paper or towels
Automatic operation controlled by an intelligent infrared sensor that automatically turns the unit on and off
Brushless motor (no carbon brushes)
Anti-vandal degree: IK10
Large LCD display indicating the process and drying time
Easy to clean and maintain
Easy access to water collection tray
Robust, impact-resistant housing
Economic and durable
Intelligent, practical and elegant design
Air intake filter
Colour: white
Insulation: Class I
Input voltage: 220 - 240 V
Protection Rating: IP22
Hand Dryers
Specifications
Attribute | Value |
---|---|
Air Flow | 150m³/h |
Case Material | Plastic |
Automatic/Manual | Automatic |
Power Rating | 850W |
Depth | 650mm |
Height | 250mm |
Width | 292mm |