RS PRO Steel Claw Hammer, 453.6g

  • RS Stock No. 813-2758
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IN
Product Details

RS Pro Indestructible Handle Claw Hammer

RS Pro indestructible hammer made from 2 spring steel bars that run all the way through the handle. The bars are locked with the hammer head using steel locking plates. This ensures the head will never dislodge. To help with fatigue and grip the handle has an ergonomic rubber sheath.

Features and Benefits

2 spring steel bars that run all the way through the handle.
Bars are locked with the hammer head using steel locking plates.
Ergonomic rubber sheath
330 mm (13 in) handle
Shock and vibration reducing handle
52 to 56 HRC induction hardened
Claw offers maximum grip and high leverage

Specifications
Attribute Value
Hammer Type Claw Hammer
Head Material Steel
Handle Material Rubber
Weight 453.6g
49 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 75.20
(exc. GST)
$ 82.72
(inc. GST)
units
Per unit
1 +
$75.20
Related Products
Sledge Hammer 7lb (317kg) general purpose heavy duty ...
Description:
Sledge Hammer 7lb (317kg) general purpose heavy duty for builders and contractors Both striking faces are precision ground, especially hardened & heat-treated to withstand the highest impact Fitted with a 30" Fibreglass handle. 7lb (3.17kg) general purpose heavy duty for ...
Hickory Handle Hammer Hammer heads are made of ...
Description:
Hickory Handle Hammer Hammer heads are made of carbon steel This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).With user safety in mind, the ...
Bahco Dead Blow Sledge Hammer- TAH Series Bahco ...
Description:
Bahco Dead Blow Sledge Hammer- TAH Series Bahco dead blow sledge hammer, ready to work at height Features and Benefits Steel structure and PU (Polyurethane) layer hammer Anti-sliding handle No damage to material Ideal for tyre change and transmission work ...
The Teng Tools HMS1250 series is a club ...
Description:
The Teng Tools HMS1250 series is a club style lump hammer It is ideal for use with cold chisels and other striking tools when extra force is needed. It has a hanging hole which can be used together with a ...