RS PRO 900.0g Steel Hammer, 400.0 mm

  • RS Stock No. 790-4722
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IN
Product Details

RS Pro Indestructable Handle Cross Pein Hammer

RS Pro professional 0.9kg and 1.4kg indestructible handle cross pein hammers.

Features and Benefits

Covered with vulcanised rubber the handle absorbs impact vibration and protects against shock.
Extra torque is given due to the handle weighing more than head on most models
Hi Vis head
Steel locking plates eliminate head loss
Drop forged head with induction hardened stike ends
Spring steel bars in the handle resist overstrike
Reinforced lanyard hole

Specifications
Attribute Value
Hammer Type Ball-Pein Hammer
Head Material Steel
Handle Material Steel
Overall Length 400 mm
Weight 900g
Discontinued product
Related Products
Sledge Hammer 7lb (317kg) general purpose heavy duty ...
Description:
Sledge Hammer 7lb (317kg) general purpose heavy duty for builders and contractors Both striking faces are precision ground, especially hardened & heat-treated to withstand the highest impact Fitted with a 30" Fibreglass handle. 7lb (3.17kg) general purpose heavy duty for ...
Hickory Handle Hammer Hammer heads are made of ...
Description:
Hickory Handle Hammer Hammer heads are made of carbon steel This forged alloy guarantees excellent metal fibre, which enhances overall tool performance. Metal hardness is exceedingly high on the hammer area (52 → 58 HRc).With user safety in mind, the ...
Bahco Dead Blow Sledge Hammer- TAH Series Bahco ...
Description:
Bahco Dead Blow Sledge Hammer- TAH Series Bahco dead blow sledge hammer, ready to work at height Features and Benefits Steel structure and PU (Polyurethane) layer hammer Anti-sliding handle No damage to material Ideal for tyre change and transmission work ...
RS Pro Ball Pein Hammer RS Pro ball-pien ...
Description:
RS Pro Ball Pein Hammer RS Pro ball-pien hammer designed for the toughest Industrial jobs Carbon steel hammer with fibreglass shaft aids in absorbing shock vibrations, reduced user fatigue and offers high strength characteristics. Features and Benefits • Carbon steel ...