Ragni Lump Hammer

  • RS Stock No. 176-5432
  • Mfr. Part No. PC0001202-1000
  • Manufacturer Ragni
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Picard Lump Hammer

The Picard German machinist lump hammer comes with a German pattern. It has corrosion protected head, coated with black powder and is made of alloyed special steel. The hammer weighs 1000g. It is used for demolition or driving large objects.

Features and Benefits

• Colour of product is stainless steel, wood
• Head material is stole
• Handle is made from wood

Discontinued product
Related Products
Club Hammers 2 1/2 and 4lb club hammers, ...
Description:
Club Hammers 2 1/2 and 4lb club hammers, manufactured to BS876Black epoxy coated heads with polished convex faces and securely fitted, moisture sealed, hickory shafts From the trusted RS PRO brand, this lump hammer gives you power and control in ...
Bahco German DIN Hammer - TAH Series Bahco ...
Description:
Bahco German DIN Hammer - TAH Series Bahco German DIN Hammer - TAH Series, ready to work at height Features and Benefits German DIN Locksmiths hammer for use on metal Handle of first class genuine ash, straight grained, without knots ...
The Picard construction lump hammer weighs 600g It ...
Description:
The Picard construction lump hammer weighs 600g It is used for demolition or driving large objects. • Brown special grip• Chromium-molybdenum steel tube handle• Claw and tip specially hardened• Hammer head finely polished• Magnetic nail holder• Track surface is roughened. ...
The Ragni Curved Steel Claw Hammer is used ...
Description:
The Ragni Curved Steel Claw Hammer is used for pounding nails or extracting nails from another object The head shaft is made of steel and is of American pattern. Suitable for Industrial, commercial and residential applications. • 320mm overall length• ...