Philips Lighting 10 W Halogen Capsule Bulb G4, 12 V, 140 lm, 4000h

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Philips Capsuleline Halogen Capsule lamp

The Philips MASTER Capsule is a single ended, low voltage halogen capsule, giving crisp white halogen light. This sturdy, low pressure halogen capsule lamps feature UV-block glass, axial filament for higher output in combination with luminaires and a uniform bean. The Master Capsule is ideal in applications such as task lighting and decorative applications in homes, shops, hotels and restaurants.

Excellent colour rendering
Universal burning position
Low pressure technology allows use in luminaires without front glass

Specifications
Attribute Value
Wattage 10 W
Voltage Rating 12 V
Lamp Base G4
Diameter 9mm
Luminosity 140 lm
Life Hours 4000h
Discontinued product