Osram 48 W Halogen Capsule Bulb G9, 230 V, 740 lm, 2000h

  • RS Stock No. 719-3610
  • Mfr. Part No. 66748 ECO
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Energy Saving Halopin® ECO G9 Halogen Lamps

Mains voltage compact G9 halogen lamps, no transformer required.

Upto 20% energy saving with UV filter (UV stop)
1:1 direct replacement for standard Osram Halopin® lamps
Approved for use in open luminaires to IEC 60598-1
Fully dimmable
Ideal for modern compact luminaires

Specifications
Attribute Value
Wattage 48 W
Voltage Rating 230 V
Lamp Base G9
Diameter 14mm
Luminosity 740 lm
Life Hours 2000h
Series HALOPIN PRO
EU Energy Efficiency Rating D
31 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 12.59
(exc. GST)
$ 13.85
(inc. GST)
units
Per unit
1 +
$12.59
Related Products
Halogen headlight lamps for cars Ideal for use ...
Description:
Halogen headlight lamps for cars Ideal for use in clear-glass headlights Stylish look Up to 20% more light (compared to standard halogen lamps)Bluish white light for xenon look Color temperature: up to 4,200 KHigh luminous flux Headlight lamp for bluest ...
Halogen headlight lamps for cars Ideal for use ...
Description:
Halogen headlight lamps for cars Ideal for use in clear-glass headlights An ideal daytime running lamp due to long life span Up to triple the lifetime (compared to standard halogen lamps)Modern design with a silver cap (H4/H7).
Mains voltage energy saving globe shape halogen GLS ...
Description:
Mains voltage energy saving globe shape halogen GLS lamps, no transformer required Perfect for General illumination, mood lighting, entrance lighting and mirror lighting. Fully dimmable Direct eco replacement for basic indandescent candle lamps No warm up time2,000 hours average life ...
There are two basic types of emergency lighting ...
Description:
There are two basic types of emergency lighting luminaires - maintained and non-maintained Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply ...