- RS Stock No.:
- 817-9220
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 817-9220
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Emergency Twin-spot Luminaire Maintained
This IP20 halogen maintained twin-spot luminaire features a robust steel body, white gloss powdered, with twin-spots LED lamps. Ideal applications of this twin-spot emergency luminaire are in corridors, industrial and warehouses.
Maintained
2 x 20W halogen
IP20 rated
3 hour operation on battery power
Robust steel body
White gloss powdered
2 x 20W halogen
IP20 rated
3 hour operation on battery power
Robust steel body
White gloss powdered
Note
See accessory link for replacement Halogen Lamp
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained. Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units. Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Specifications
Attribute | Value |
---|---|
Wattage | 20 W |
Lamp Base | BA15s |
Voltage Rating | 12 V |
Length | 305 mm |