- RS Stock No.:
- 814-0200
- Mfr. Part No.:
- ACY04-F99-2I-V15
- Brand:
- Pepperl + Fuchs
- RS Stock No.:
- 814-0200
- Mfr. Part No.:
- ACY04-F99-2I-V15
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
F99 Series
The F99 series acceleration sensors monitor strong vibrations or accelerations in a wind turbine due to wind loads on the equipment. The sensors provide a robust environmentally shielded enclosure and uses a non-contact measuring system for accurate detection to help avoid hazardous circumstances.
Non-contact measuring of accelerations in the range -2….+2 g
Two independent, orthogonal axes are detected separately
Sturdy housing suitable for outdoor use
Extended temperature range from –40 °C to +85 °C
Two independent, orthogonal axes are detected separately
Sturdy housing suitable for outdoor use
Extended temperature range from –40 °C to +85 °C
Pepperl + Fuchs Acceleration Sensors
Acceleration sensors detect machine component wear and any critical operating states. This allows for corrective action to avoid potential damage to large-scale systems such as wind turbines.
Specifications
Attribute | Value |
---|---|
Length | 65mm |
Width | 37mm |
Supply Voltage | 10 → 30 V dc |
Maximum Operating Temperature | +85°C |
IP Rating | IP68, IP69K |