ADA4571BRZ Analog Devices, Hall Effect Sensor, 8-Pin SOIC
This image is representative of the product range
- RS Stock No.:
- 875-4828
- Mfr. Part No.:
- ADA4571BRZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $4.99 |
10 - 49 | $4.81 |
50 - 99 | $4.58 |
100 - 249 | $4.41 |
250 + | $4.31 |
ADA4571BRZ, Anisotropic Magnetoresistive (AMR) Sensor, Analog Devices
Attribute | Value |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Package Type | SOIC |