- RS Stock No.:
- 752-7322
- Mfr. Part No.:
- BU52003GUL-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7322
- Mfr. Part No.:
- BU52003GUL-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Hall Effect Sensors, ROHM Semiconductor
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.
Hall Effect Sensors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 3.3 V |
Minimum Operating Supply Voltage | 2.4 V |
Package Type | VCSP50L1 |
Pin Count | 4 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |