- RS Stock No.:
- 724-4698
- Mfr. Part No.:
- A1229LUA-T
- Brand:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 724-4698
- Mfr. Part No.:
- A1229LUA-T
- Brand:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
Product Details
A1225/7/9 High Temperature Hall Effect Latches, Allegro Microsystems
The A1225/7/9 High Temperature Hall Effect Latches are temperature-stable and stress resistant suitable for operation for temperatures up to 150°C. A Schmitt trigger circuit maintains operate and release point symmetry by compensating for temperature changes in the Hall element. Internal compensation provides magnetic switchpoints that become more sensitive with temperature, hence offsetting the usual degradation of the magnetic field with temperature.
The symmetry capability makes these devices ideal for use in pulse-counting applications where duty cycle is an important parameter. The three basic devices (A1225, A1227, and A1229) are identical except for magnetic switchpoints.
They also include a voltage regulator, Hall-voltage generator, temperature compensation circuit, signal amplifier, and a buffered open-drain output to sink up to 25 mA. The on-board regulator permits operation with supply voltages of 3.8 V to 24 V.
The first character of the part number suffix determines the device operating temperature range. Suffix L is for –40°C to 150°C. Two package styles provide a magnetically optimised package for most applications.
Available in a SOT89/TO-243AA package for surface-mount applications or three-lead ultra-mini-SIP.
The symmetry capability makes these devices ideal for use in pulse-counting applications where duty cycle is an important parameter. The three basic devices (A1225, A1227, and A1229) are identical except for magnetic switchpoints.
They also include a voltage regulator, Hall-voltage generator, temperature compensation circuit, signal amplifier, and a buffered open-drain output to sink up to 25 mA. The on-board regulator permits operation with supply voltages of 3.8 V to 24 V.
The first character of the part number suffix determines the device operating temperature range. Suffix L is for –40°C to 150°C. Two package styles provide a magnetically optimised package for most applications.
Available in a SOT89/TO-243AA package for surface-mount applications or three-lead ultra-mini-SIP.
Symmetrical switchpoints
Superior temperature stability
Operation from unregulated supply
Open-drain 25 mA output
Reverse battery protection
Activate with small, commercially available permanent magnets
Resistant to physical stress
Enhanced ESD structures result in 8 kV HBM ESD performance
Internal protection circuits enable 40 V load dump compliance
Superior temperature stability
Operation from unregulated supply
Open-drain 25 mA output
Reverse battery protection
Activate with small, commercially available permanent magnets
Resistant to physical stress
Enhanced ESD structures result in 8 kV HBM ESD performance
Internal protection circuits enable 40 V load dump compliance
Hall Effect Sensors, Allegro MicroSystems
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Magnetic Type | Bipolar |
Maximum Operating Supply Voltage | 24 V |
Minimum Operating Supply Voltage | 3.8 V |
Package Type | SIP |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |