- RS Stock No.:
- 194-2951
- Mfr. Part No.:
- MLX91205KDC-AAL-003-TU
- Brand:
- Melexis
Discontinued product
- RS Stock No.:
- 194-2951
- Mfr. Part No.:
- MLX91205KDC-AAL-003-TU
- Brand:
- Melexis
Technical data sheets
Legislation and Compliance
Product Details
The MLX91205 is a single axis IMC-Hall® integrated current sensor featuring Triaxis® technology. It produces an analog, ratiometric output voltages proportional to the applied magnetic field parallel with the chip surface.
The circuit is fabricated using a standard CMOS process, with the addition of an integrated magnetic concentrator (IMC-Hall®). This ferromagnetic layer amplifies the magnetic field and concentrates it on the Hall elements. Therefore, the circuit features very high magnetic sensitivity, low offset and low noise.
The MLX91205 is ideally suited for current sensing in automotive and industrial environments. Two different versions with different magnetic ranges are available.
The circuit is fabricated using a standard CMOS process, with the addition of an integrated magnetic concentrator (IMC-Hall®). This ferromagnetic layer amplifies the magnetic field and concentrates it on the Hall elements. Therefore, the circuit features very high magnetic sensitivity, low offset and low noise.
The MLX91205 is ideally suited for current sensing in automotive and industrial environments. Two different versions with different magnetic ranges are available.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Linear |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |