A1221LUA-T Allegro Microsystems,, Bipolar Hall Effect Sensor, 3-Pin SIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

A1220/1/2/3 Chopper Stabilised Hall Effect Latches, Allegro Microsystems

The Allegro Microsystems A1220, A1221, A1222, and A1223 Hall-effect Latches include a voltage regulator, Hall voltage generator, small-signal amplifier, chopper stabilisation and Schmitt trigger. They are also short circuit protected open-drain output to sink up to 25 mA.

A south pole turns on the output and a north pole turns off the output.

The voltage regulator permits operation with supply voltages of 3 V to 24 V.

Available in two package styles; 3-pin SOT23W for surface-mounting and a three-pin ultra-mini SIP for through-hole mounting.

AEC-Q100 automotive qualified
Symmetrical latch switchpoints
Resistant to physical stress
Superior temperature stability
Output short circuit protection
Operation from unregulated supply down to 3 V
Reverse battery protection

Hall Effect Sensors, Allegro MicroSystems

Specifications
Attribute Value
Magnetic Type Bipolar
Mounting Type Through Hole
Pin Count 3
Minimum Magnetic Sensor Release Point -90 Gs
Maximum Magnetic Sensor Operating Point 90 Gs
Minimum Operating Supply Voltage 3 V
Maximum Operating Supply Voltage 24 V
Length 4.09mm
Width 1.52mm
Height 3.02mm
Dimensions 4.09 x 1.52 x 3.02mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Package Type SIP
Typical Magnetic Sensor Hysteresis 100 Gs
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Bag of 500)
$ 1.52
(exc. GST)
$ 1.67
(inc. GST)
units
Per unit
Per Bag*
500 +
$1.52
$760.00
*price indicative
Related Products
The ATS468 is a true zero-speed gear tooth ...
Description:
The ATS468 is a true zero-speed gear tooth sensor IC consisting of an optimized Hall IC and a permanent magnet pellet configuration in a single overmolded package The integrated circuit provides a manufacturer-friendly solution for digital gear tooth sensing applications. ...
A1101/2/3/4/6 Hall Effect Sensor Switch, Allegro Microsystems The ...
Description:
A1101/2/3/4/6 Hall Effect Sensor Switch, Allegro Microsystems The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating ...
50A to 200A Integrated Current Sensor ICs, Allegro ...
Description:
50A to 200A Integrated Current Sensor ICs, Allegro Micro Systems Allegro Current sensor ICs in CA and CB packages Conductor resistance of 100 μΩ typical for ultra low-power loss Automotive grade options for harsh applications environments3000 Vrms galvanic isolation Allegro ...
Up to 50A Integrated Current Sensor ICs, Allegro ...
Description:
Up to 50A Integrated Current Sensor ICs, Allegro Micro Systems Current sensing package with flip-chip technology3000 Vrms galvanic isolation High accuracy over temperature Typical output error of 1% Current sensing package with flip-chip technology3000 Vrms galvanic isolation High accuracy over ...