ADA4571BRZ Analog Devices, Hall Effect Sensor, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

ADA4571BRZ, Anisotropic Magnetoresistive (AMR) Sensor, Analog Devices

Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.

Applications:
Absolute position measurement (linear and angle)
Brushless dc motor control and positioning
Actuator control and positioning
Contactless angular measurement and detection
Magnetic angular position sensing

Features
High precision 180° angle sensor
Maximum angular error of 0.5°
Analog sine and cosine outputs
Ratiometric output voltages
Low thermal and lifetime drift
SAR or Σ-Δ analog-to-digital converter (ADC) drive capable
Magnetoresistive (MR) bridge temperature compensation mode
Temperature range: −40°C to +150°C
EMI resistant
Fault diagnostics
VDD from 2.7 V to 5.5 V
Minimum phase delay
Qualified for automotive applications
Available in an 8-lead SOIC package

Magnetoresistive Sensors, Analog Devices

Specifications
Attribute Value
Mounting Type Surface Mount
Pin Count 8
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Supply Voltage 5.5 V
Length 5mm
Width 4mm
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Package Type SOIC
On back order for despatch 27/05/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
$ 3.84
(exc. GST)
$ 4.22
(inc. GST)
units
Per unit
Per Tube*
98 +
$3.84
$376.32
*price indicative
Related Products
The KMA36 is a highly reliable universal magnetic ...
Description:
The KMA36 is a highly reliable universal magnetic position sensor for precise rotational or linear measurement with a resolution up to 004 degree. These digital position sensors feature a system-on-chip technology that combines a magneto resistive element along with analog ...
Ceramic based, linear Hall-effect ratiometric devices which produce ...
Description:
Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed Three-pin in-line PCB terminals, 0.1in spacing Laser trimmed thin and thick film resistors-40 to 125°C operating ...
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic ...
Description:
The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output This contactless Encoder measures the absolute angle of a diametric magnetised on-axis magnet. Contactless angle measurement insensitive to dust and dirt Simple ...
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are ...
Description:
The Allegro A1101/2/3/4 and A1106 Hall-effect switches are produced with BiCMOS technology enabling fast power-on time and low-noise operation Device programming is performed after packaging, to ensure increased switch-point accuracy by eliminating offsets that could be induced by package stress.Unique ...