- RS Stock No.:
- 146-4455
- Mfr. Part No.:
- ATS468LSGTN-T
- Brand:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 146-4455
- Mfr. Part No.:
- ATS468LSGTN-T
- Brand:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The ATS468 is a true zero-speed gear tooth sensor IC consisting of an optimized Hall IC and a permanent magnet pellet configuration in a single overmolded package. The integrated circuit provides a manufacturer-friendly solution for digital gear tooth sensing applications. This small package can be easily assembled and used in conjunction with gears of various shapes and sizes.
Wide operating voltage range
Peak detecting algorithm robust against signal perturbations
Capable of sensing a wide range of target types
Running mode calibration for continuous optimization
Single chip IC for high reliability
Precise duty cycle signal throughout operating temperature range
Large operating air gaps
Automatic Gain Control (AGC) for air-gap-independent switchpoints
Peak detecting algorithm robust against signal perturbations
Capable of sensing a wide range of target types
Running mode calibration for continuous optimization
Single chip IC for high reliability
Precise duty cycle signal throughout operating temperature range
Large operating air gaps
Automatic Gain Control (AGC) for air-gap-independent switchpoints
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Magnetic Type | Transducer |
Maximum Operating Supply Voltage | 26.5 V |
Minimum Operating Supply Voltage | 4 V |
Package Type | SIP |
Pin Count | 4 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |