Unipolar Hall-Effect Switch X1-DFN4EP

  • RS Stock No. 146-0925
  • Mfr. Part No. AH3360-FA-7
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hall Effect Switches & Latches, Diodes Inc

Hall Effect Sensors, Diodes Inc

A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Specifications
Attribute Value
Magnetic Type Unipolar
Mounting Type Surface Mount
Pin Count 4
Minimum Magnetic Sensor Release Point 9 Gs
Maximum Magnetic Sensor Operating Point 46 Gs
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 3.6 V
Length 1.65mm
Width 1.25mm
Height 0.48mm
Dimensions 1.65 x 1.25 x 0.48mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Package Type X1-DFN
Typical Magnetic Sensor Hysteresis 10 Gs
3000 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$ 0.302
(exc. GST)
$ 0.332
(inc. GST)
units
Per unit
Per Reel*
3000 +
$0.302
$906.00
*price indicative
Related Products
The Allegro Microsystems A1120, A1121, A1122, A1123, and ...
Description:
The Allegro Microsystems A1120, A1121, A1122, A1123, and A1125 Hall-effect, unipolar switches are temperature-stable and stress-resistant sensor ICs. High temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device over-molding, ...
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing, switching and latching functions.
A range of Hall Effect switches and latches ...
Description:
A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.
Suregrip SM2 series of slider switches provide a ...
Description:
Suregrip SM2 series of slider switches provide a proportional hall effect module offered in three configurations. The SM2 series are a sealed IP67 rated module, making them suitable for use within more demanding environments & external installation. +/- 24° travelIP67 ...