Si7206-B-00-IVR Silicon Labs,, Latch Hall Effect Sensor, 3-Pin SOT-23

  • RS Stock No. 144-6554
  • Mfr. Part No. Si7206-B-00-IVR
  • Manufacturer Silicon Labs
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Si720x Series Hall Effect Magnetic Sensors

A range of Hall-effect magnetic sensors from Silicon Labs. The devices combine chopper-stabilized Hall elements, low-noise amplifiers, 13-bit ADCs and comparators to produce high precision magnetically activated switches. The device output changes state if the pre-programmed magnetic threshold is crossed, and the range includes versions with a tamper indication facility. Typical applications include security system magnetic detection, position sensing and revolution counting.

• Industry-leading sensitivity allows use with larger air gaps and smaller magnets
• Low power consumption to improve operating life in battery powered applications
• Low voltage (1.7-5.5V) and High voltage (3.3-26.5V) versions
• Unipolar switching and Latch versions available
• Compact 3-pin SOT23 package
• AEC-Q100 Qualified for automotive applications

The Si720x family of Hall effect magnetic sensors and latches from Silicon Labs combines a chopper-stabilized Hall element with a low-noise analog amplifier, 13- bit analog-to-digital converter, and flexible comparator circuit. The Si720x family incorporates digital signal processing to provide precise compensation for temperature and offset drift. Compared with existing Hall effect sensors, the Si720x family offers industry-leading sensitivity, which enables use with larger air gaps and smaller magnets.

High-Sensitivity Hall Effect Sensor
Maximum BOP operating point/minim
field strength of <1.1 mT
Omnipolar or unipolar operation
Sensitivity Drift < ±3% over Temperatur
Selectable Output Options
Open-drain output
Digital high/low output
2-wire current source

Hall Effect Sensors, Silicon Labs

Specifications
Attribute Value
Magnetic Type Latch
Mounting Type Surface Mount
Pin Count 3
Minimum Magnetic Sensor Release Point -1.4 mT
Maximum Magnetic Sensor Operating Point +1.4 mT
Minimum Operating Supply Voltage 3.3 V
Maximum Operating Supply Voltage 26.5 V
Length 2.9mm
Width 1.6mm
Height 1.15mm
Dimensions 2.9 x 1.6 x 1.15mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Package Type SOT-23
Typical Magnetic Sensor Hysteresis 2 mT
Automotive Standard AEC-Q100
On back order for despatch 04/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$ 1.21
(exc. GST)
$ 1.33
(inc. GST)
units
Per unit
Per Pack*
5 +
$1.21
$6.05
*price indicative
Related Products
50A to 200A Integrated Current Sensor ICs, Allegro ...
Description:
50A to 200A Integrated Current Sensor ICs, Allegro Micro Systems Allegro Current sensor ICs in CA and CB packages Conductor resistance of 100 μΩ typical for ultra low-power loss Automotive grade options for harsh applications environments3000 Vrms galvanic isolation Allegro ...
Hall Effect Sensor, Taiwan Semiconductor A linear output ...
Description:
Hall Effect Sensor, Taiwan Semiconductor A linear output Hall Effect magnetic field sensor from Taiwan Semiconductor The device produces a ratiometric output voltage proportional to the applied magnetic flux density over a range of ±800 Gauss. Supply voltage: 3.0 to ...
Magnetoresistive Sensors, HMC series Magnetoresistive circuits, single axis ...
Description:
Magnetoresistive Sensors, HMC series Magnetoresistive circuits, single axis and double axis comprising a Wheatstone bridge with 4 magneto resistive branches Create a compensation field to eliminate an unwanted field (offset+, offset-)Can be re-initialised in the event of drift Measure movement ...
The TLI5012B E1000 is an 360° angle sensor ...
Description:
The TLI5012B E1000 is an 360° angle sensor that detects the orientation of a magnetic field, achieved by measuring sine and cosine angle components with monolithic integrated Giant Magneto Resistance (iGMR) elementsThese raw signals (sine and cosine) are digitally processed ...