Reldeen White Disposable Beard Mask for Food Industry Use, One-Size, Beard Mask Type, Non-Metal Detectable
- RS Stock No.:
- 234-7051
- Mfr. Part No.:
- B0482T366
- Brand:
- Reldeen
Discontinued product
- RS Stock No.:
- 234-7051
- Mfr. Part No.:
- B0482T366
- Brand:
- Reldeen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Reldeen disposable beard snood is perfect for use in food preparation and handling areas where hygiene is critical. This snood is made of spun bond polypropylene(10 grm/m2) material. It offers protection against hair contamination and come in one size.
Elasticated for a superior fit
White in colour
Fits all head shapes and allows airflow for the wearer
100 snoods per polybag, 10 polybags per carton
100 snoods per polybag, 10 polybags per carton
White in colour
Fits all head shapes and allows airflow for the wearer
100 snoods per polybag, 10 polybags per carton
100 snoods per polybag, 10 polybags per carton
Specifications
Attribute | Value |
---|---|
Type | Beard Mask |
Colour | White |
Reusable/Disposable | Disposable |
Metal Detectable | No |
Application | Food Industry |
Material | Polypropylene |
Size | One size |
Cleanroom | No |