- RS Stock No.:
- 219-8081
- Mfr. Part No.:
- WHBDK/R21SB
- Brand:
- Hairtite
Discontinued product
- RS Stock No.:
- 219-8081
- Mfr. Part No.:
- WHBDK/R21SB
- Brand:
- Hairtite
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Hairtite HiCare metal free beard net used elastic rubber band that is covered by nylon and they are cool and comfortable for the wearer and they are metal free avoiding metallic contamination. It is made from polypropylene 56 decitex.
Fitting type beam
Width stretch no. bands 5 bands wide
Width (no. diamonds) 13
Width stretch no. bands 5 bands wide
Width (no. diamonds) 13
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Reusable/Disposable | Disposable |
Metal Detectable | No |
Application | Food Industry |
Quantity Per Package | 20 |
Material | Polypropylene |