Medicom Blue for Pharmaceutical Use Disposable Hair Net Polypropylene

Subtotal (1 pack of 1000 units)*

$105.99

(exc. GST)

$116.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$105.99$0.106

*price indicative

RS Stock No.:
198-452
Mfr. Part No.:
70.062
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Sub Type

Hair Cap

Product Type

Hair Net

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Pharmaceutical

Material

Polypropylene

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen Charlotte Ronde PP is a lightweight, single-use, non-sterile head covering. It ensures a secure and comfortable fit for various head sizes. Designed for hygiene and environmental control. It is ideal for industries like catering, food processing and general hygiene practices.

Lightweight for added comfort

Suitable for sensitive skin

Single elastic adaptable to different head sizes

Blue colour

Single use and non sterline

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy