- RS Stock No.:
- 783-9921
- Mfr. Part No.:
- 70-22TRRS
- Brand:
- Spear & Jackson
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$102.32
(exc. GST)
$112.55
(inc. GST)
Units | Per unit |
1 + | $102.32 |
- RS Stock No.:
- 783-9921
- Mfr. Part No.:
- 70-22TRRS
- Brand:
- Spear & Jackson
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Hacksaw Frame
Professional hacksaw featuring a soft feel handle. The epoxy coated steel frame comes complete with an Eclipse +30 bimetal blade.
Epoxy coated steel frame.
Soft feel handle.
Soft feel handle.
Specifications
Attribute | Value |
---|---|
Blade Length | 300 mm |
Saw Type | Hacksaw |
Blade Material | Bi-metal |