- RS Stock No.:
- 444-0014
- Mfr. Part No.:
- 98 90
- Brand:
- Knipex
4 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$104.93
(exc. GST)
$115.42
(inc. GST)
Units | Per unit |
1 + | $104.93 |
- RS Stock No.:
- 444-0014
- Mfr. Part No.:
- 98 90
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Puk® Hacksaw 240mm - Insulated 1000V
Puk®"" small hacksaw in 6 mm round steel
240mm
Black powder coated surface with recessed folding handle, ergonomic red
Ideal for sawing in tight spaces
1000V insulated and VDE certified according to DIN EN 60900 / IEC 60900
Hacksaw blade for metal and wood with 25 teeth per inch, interchangeable.
240mm
Black powder coated surface with recessed folding handle, ergonomic red
Ideal for sawing in tight spaces
1000V insulated and VDE certified according to DIN EN 60900 / IEC 60900
Hacksaw blade for metal and wood with 25 teeth per inch, interchangeable.
Specifications
Attribute | Value |
---|---|
Blade Length | 150 mm |
Number of Teeth per Inch | 25 |
Series | Puk® |
Saw Type | Hacksaw Insulated |