- RS Stock No.:
- 174-6796
- Mfr. Part No.:
- 10507542
- Brand:
- Lenox
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$94.59
(exc. GST)
$104.05
(inc. GST)
Units | Per unit |
1 + | $94.59 |
- RS Stock No.:
- 174-6796
- Mfr. Part No.:
- 10507542
- Brand:
- Lenox
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UNIQUE I-BEAM CONSTRUCTION: Allows blade to tension up to 50,000 psi, resulting in fast, straight cuts. CONVENIENT BLADE STORAGE: No tool needed to store up to 5 extra blades. CONVERT TO A JAB SAW: Accepts any LENOX Reciprocating Saw Blade. COMFORTABLE GRIPS: Rubberized handles allow for confident handling even in wet or cold environments, All Hacksaw frames come with one 12" (300mm) 24 TPI hacksaw blade
Specifications
Attribute | Value |
---|---|
Blade Length | 300 mm |
Number of Teeth per Inch | 24 |
Saw Type | Hacksaw |