- RS Stock No.:
- 123-0241
- Mfr. Part No.:
- 10504409
- Brand:
- Irwin
- RS Stock No.:
- 123-0241
- Mfr. Part No.:
- 10504409
- Brand:
- Irwin
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Irwin Junior Hacksaw
A professional Junior Hacksaw from Irwin that is designed with a durable frame that makes cutting quick and easy.
Features and Benefits:
Durable metal frame for higher blade tension and improved cutting
Ergonomic handle for comfortable sawing
Easy tensioning mechanism
Ergonomic handle for comfortable sawing
Easy tensioning mechanism
Specifications
Attribute | Value |
---|---|
Blade Length | 150 mm |
Saw Type | Hacksaw |
Related links
- IDC Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes