- RS Stock No.:
- 755-4185
- Mfr. Part No.:
- #
- Brand:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 755-4185
- Mfr. Part No.:
- #
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Hacksaw Blade Bi-Hard Cobalt 300mm
Introducing the high-quality Facom replacement hacksaw blades. These highly durable hacksaw blades offer fantastic flexibility and hardness that guarantee a long-life cycle for any types of cutting and sawing. This type of blade is ideal for most types of thin sheet metal and hard materials.
Features and Benefits:
Hacksaw Blade Bi-Hard Cobalt particularly suited to maintenance operations and site work
Their flexibility and hardness guarantee a long life cycle for all types of sawing (thin sheet metal, hard materials etc.) and sawing in hard-to-reach areas (operations without support etc.)
With the new hacksaw blade, the performance is homogeneous during all blade's life
Their flexibility and hardness guarantee a long life cycle for all types of sawing (thin sheet metal, hard materials etc.) and sawing in hard-to-reach areas (operations without support etc.)
With the new hacksaw blade, the performance is homogeneous during all blade's life
Applications:
Hacksaws are a type of cutting hand tool used to cut through a range of materials such as wood, steel, metal and plastic. Hacksaws can be equipped with a variety of blades that contain varying TPI (teeth per inch), depending on the type of application it is going to be used with. Hacksaws are also available in a variety of durable frames such as steel, plastic, aluminium and more.
Hacksaws are available to suit a range of applications such as:
DIY
Construction
Industrial
Woodworking
Hacksaws are available to suit a range of applications such as:
DIY
Construction
Industrial
Woodworking
What hacksaw will this blade fit with?
This blade will fit on any hacksaw that uses a 300mm blade
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Hacksaw Blade |
Blade Length | 300 mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 32 |
Material | Cobalt Steel |